Part Details for BFC238560152 by Vishay Intertechnologies
Overview of BFC238560152 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238560152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6830
|
Newark | Film Capacitor, Mkp385 Series, 1500 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Vishay BFC238560152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$1.0300 / $1.8700 | Buy Now |
DISTI #
18T6007
|
Newark | Mkp 0,0015 F 5 % 2000 Vdc Pitch 10Mm |Vishay BFC238560152 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
BFC238560152
|
Avnet Americas | Power Film Capacitor, 1500 pF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238560152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1877 / $1.1919 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8920 | Buy Now |
DISTI #
BFC238560152
|
Avnet Abacus | Power Film Capacitor, 1500 pF, 700 V, 2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238560152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238560152
BFC238560152 CAD Models
BFC238560152 Part Data Attributes
|
BFC238560152
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238560152
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Manufacturer Series | MKP385 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | MKP 385 | |
Size Code | 4916 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC238560152
This table gives cross-reference parts and alternative options found for BFC238560152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238560152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238562152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238560152 vs BFC238562152 |
BFC238566152 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238560152 vs BFC238566152 |
BFC238566152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238560152 vs BFC238566152 |
BFC238564152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238560152 vs BFC238564152 |