Part Details for BFC238372102 by Vishay Intertechnologies
Overview of BFC238372102 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238372102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5007
|
Newark | Mmkp 1Nf 5% 2500Vdc Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC238372102 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
BFC238372102
|
Avnet Americas | Power Film Capacitor, 1000 pF, 900 V, 2.5 kV, ? 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC238372102) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3904 / $2.1600 | Buy Now |
DISTI #
594-2222-383-72102
|
Mouser Electronics | Film Capacitors .001uF 5% 2500volts RoHS: Compliant | 0 |
|
$2.2500 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
DISTI #
BFC238372102
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 900 V, 2.5 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238372102) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238372102
BFC238372102 CAD Models
BFC238372102 Part Data Attributes
|
BFC238372102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238372102
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC238372102
This table gives cross-reference parts and alternative options found for BFC238372102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238372102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383210250JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238372102 vs MKP383210250JIP2T0 |
MKP383210250JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238372102 vs MKP383210250JIM2T0 |
MKP383210250JI02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238372102 vs MKP383210250JI02W0 |
BFC238372102 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238372102 vs BFC238372102 |
BFC238370102 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238372102 vs BFC238370102 |
BFC238374102 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238372102 vs BFC238374102 |