Part Details for BFC238370333 by Vishay Intertechnologies
Results Overview of BFC238370333 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC238370333 Information
BFC238370333 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC238370333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4947
|
Newark | Capacitor, polypropylene,33Nf,2.5Kvdc,5-% Tol,5+% Tol |Vishay BFC238370333 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $5.7000 | Buy Now |
DISTI #
BFC238370333
|
Avnet Americas | MMKP 383 33nF ?5% 2500V= - Bulk (Alt: BFC238370333) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3750 / $4.6725 | Buy Now |
DISTI #
594-2222-383-70333
|
Mouser Electronics | Film Capacitors .033uF 5% 2500volts RoHS: Compliant | 101 |
|
$5.4000 / $10.7400 | Buy Now |
|
Future Electronics | 0.033 F Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$4.4900 / $4.6400 | Buy Now |
DISTI #
BFC238370333
|
TME | Capacitor: polypropylene, 33nF, 31x23x13mm, THT, ±5%, 27.5mm Min Qty: 100 | 0 |
|
$4.3800 | RFQ |
DISTI #
BFC238370333
|
Avnet Abacus | MMKP 383 33nF 5 2500V (Alt: BFC238370333) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238370333
BFC238370333 CAD Models
BFC238370333 Part Data Attributes
|
BFC238370333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238370333
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for BFC238370333
This table gives cross-reference parts and alternative options found for BFC238370333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238370333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC238371333 | Vishay Intertechnologies | $6.2344 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.033uF, | BFC238370333 vs BFC238371333 |
BFC238374333 | Vishay Intertechnologies | $6.3095 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238370333 vs BFC238374333 |
BFC238374333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238370333 vs BFC238374333 |
MKP383333250JKP2T0 | Vishay Intertechnologies | $2.5589 | Film Capacitor, | BFC238370333 vs MKP383333250JKP2T0 |
BFC238370333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238370333 vs BFC238370333 |
BFC238371333 | Vishay BCcomponents | Check for Price | CAP,MET POLYPROPYLENE,33NF,2.5KVDC,5% -TOL,5% +TOL | BFC238370333 vs BFC238371333 |