Part Details for BFC238360362 by Vishay Intertechnologies
Overview of BFC238360362 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238360362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4747
|
Newark | Mmkp 3,6Nf ±5% 2000Vdc Pitch 15Mm |Vishay BFC238360362 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.8500 | Buy Now |
DISTI #
BFC238360362
|
Avnet Americas | MMKP 3,6nF ?5% 2000Vdc P15mm e3 - Bulk (Alt: BFC238360362) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2984 / $1.5862 | Buy Now |
DISTI #
594-2222-383-60362
|
Mouser Electronics | Film Capacitors .0036uF 5% 2000volts RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.5100 | Buy Now |
DISTI #
BFC238360362
|
Avnet Abacus | MMKP 3,6nF �5% 2000Vdc P15mm e3 (Alt: BFC238360362) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238360362
BFC238360362 CAD Models
BFC238360362 Part Data Attributes
|
BFC238360362
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238360362
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC238360362
This table gives cross-reference parts and alternative options found for BFC238360362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238360362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238364362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238360362 vs BFC238364362 |
MKP383236200JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238360362 vs MKP383236200JF02W0 |
MKP383236200JFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238360362 vs MKP383236200JFM2B0 |
BFC238360362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238360362 vs BFC238360362 |
MKP383236200JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238360362 vs MKP383236200JFI2B0 |