Part Details for BFC238360103 by Vishay Intertechnologies
Overview of BFC238360103 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238360103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4724
|
Newark | Mmkp 10Nf ±5% 2000Vdc Pitch 15Mm |Vishay BFC238360103 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.6200 | Buy Now |
DISTI #
BFC238360103
|
Avnet Americas | MMKP 383 10nF ?5% 2000V= - Bulk (Alt: BFC238360103) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8605 / $1.9777 | Buy Now |
DISTI #
594-2222-383-60103
|
Mouser Electronics | Film Capacitors .01uF 5% 2000volts RoHS: Compliant | 0 |
|
$2.0900 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.8800 | Buy Now |
DISTI #
BFC238360103
|
Avnet Abacus | MMKP 383 10nF �5% 2000V= (Alt: BFC238360103) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238360103
BFC238360103 CAD Models
BFC238360103 Part Data Attributes
|
BFC238360103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238360103
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6939, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC238360103
This table gives cross-reference parts and alternative options found for BFC238360103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238360103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238360103 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238360103 vs BFC238360103 |
BFC238364103 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238360103 vs BFC238364103 |
MKP383310200JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238360103 vs MKP383310200JF02W0 |
MKP383310200JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238360103 vs MKP383310200JFI2B0 |
BFC238362103 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238360103 vs BFC238362103 |
MKP383310200JFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238360103 vs MKP383310200JFM2B0 |
BFC238364103 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238360103 vs BFC238364103 |
BFC238362103 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6939, RADIAL LEADED | Vishay Intertechnologies | BFC238360103 vs BFC238362103 |