Part Details for BFC238356362 by Vishay Intertechnologies
Overview of BFC238356362 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238356362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5795
|
Newark | Mmkp 3,6Nf ±5% 1600Vdc Pitch 7,5Mm |Vishay BFC238356362 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.0400 | Buy Now |
DISTI #
BFC238356362
|
Avnet Americas | MMKP 3,6nF ?5% 1600Vdc P7,5mm e3 - Tape and Reel (Alt: BFC238356362) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3208 / $1.4040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
BFC238356362
|
Avnet Abacus | MMKP 3,6nF �5% 1600Vdc P7,5mm e3 (Alt: BFC238356362) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238356362
BFC238356362 CAD Models
BFC238356362 Part Data Attributes
|
BFC238356362
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238356362
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BFC238356362
This table gives cross-reference parts and alternative options found for BFC238356362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238356362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222238354362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC238356362 vs 222238354362 |
222238351362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC238356362 vs 222238351362 |
222237560362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC238356362 vs 222237560362 |
222238550362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356362 vs 222238550362 |
BFC237590661 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356362 vs BFC237590661 |
222238353362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356362 vs 222238353362 |
BFC238356362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356362 vs BFC238356362 |
222238356362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356362 vs 222238356362 |
222238350362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356362 vs 222238350362 |