Part Details for BFC238352183 by Vishay Intertechnologies
Overview of BFC238352183 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238352183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4645
|
Newark | Mmkp 18Nf 5% 1600Vdc Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC238352183 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $3.0000 | Buy Now |
DISTI #
BFC238352183
|
Avnet Americas | Power Film Capacitor, 0.018 uF, 550 V, 1.6 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC238352183) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4429 / $2.4503 | Buy Now |
DISTI #
594-2222-383-52183
|
Mouser Electronics | Film Capacitors .018uF 5% 1600volts RoHS: Compliant | 0 |
|
$2.6000 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
DISTI #
BFC238352183
|
Avnet Abacus | Power Film Capacitor, 0.018 uF, 550 V, 1.6 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238352183) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238352183
BFC238352183 CAD Models
BFC238352183 Part Data Attributes
|
BFC238352183
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238352183
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC238352183
This table gives cross-reference parts and alternative options found for BFC238352183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238352183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238350183 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC238352183 vs BFC238350183 |
BFC238354183 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238352183 vs BFC238354183 |
BFC238351183 | CAP,MET POLYPROPYLENE,18NF,1.6KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238352183 vs BFC238351183 |
BFC238351183 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, | Vishay Intertechnologies | BFC238352183 vs BFC238351183 |
MKP383318160JI02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238352183 vs MKP383318160JI02W0 |
MKP383318160JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238352183 vs MKP383318160JIP2T0 |
BFC238350183 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238352183 vs BFC238350183 |