Part Details for BFC238340332 by Vishay Intertechnologies
Overview of BFC238340332 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238340332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4392
|
Newark | Mmkp 3,3Nf ±5% 1400Vdc Pitch 15Mm |Vishay BFC238340332 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4800 | Buy Now |
DISTI #
BFC238340332
|
Avnet Americas | MMKP 383 3.3nF ?5% 1400V= - Bulk (Alt: BFC238340332) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2223 / $1.1812 | Buy Now |
DISTI #
594-2222-383-40332
|
Mouser Electronics | Film Capacitors .0033uF 5% 1400volts RoHS: Compliant | 0 |
|
$1.2300 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.1300 | Buy Now |
|
ComSIT USA | AC AND PULSE DOUBLE METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
BFC238340332
|
Avnet Abacus | MMKP 383 3.3nF �5% 1400V= (Alt: BFC238340332) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238340332
BFC238340332 CAD Models
BFC238340332 Part Data Attributes
|
BFC238340332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238340332
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 6920, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC238340332
This table gives cross-reference parts and alternative options found for BFC238340332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238340332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC238340332 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238340332 vs BFC238340332 |
MKP383233140JFM2B0 | Vishay Intertechnologies | Check for Price | Film Capacitor, | BFC238340332 vs MKP383233140JFM2B0 |
BFC238342332 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238340332 vs BFC238342332 |
BFC238344332 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238340332 vs BFC238344332 |