Part Details for BFC238334183 by Vishay Intertechnologies
Overview of BFC238334183 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238334183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4345
|
Newark | Capacitor, polypropylene,18Nf,1Kvdc,5-% Tol,5+% Tol |Vishay BFC238334183 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8900 | Buy Now |
DISTI #
BFC238334183
|
Avnet Americas | Power Film Capacitor, 0.018 uF, 350 V, 1 kV, ? 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238334183) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3048 / $1.6200 | Buy Now |
DISTI #
594-2222-383-34183
|
Mouser Electronics | Film Capacitors .018uF 5% 1000volts RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.5400 | Buy Now |
DISTI #
BFC238334183
|
Avnet Abacus | Power Film Capacitor, 0.018 uF, 350 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238334183) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238334183
BFC238334183 CAD Models
BFC238334183 Part Data Attributes
|
BFC238334183
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238334183
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC238334183
This table gives cross-reference parts and alternative options found for BFC238334183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238334183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238334183 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238334183 vs BFC238334183 |
MKP383318100JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238334183 vs MKP383318100JFI2B0 |
BFC238330183 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238334183 vs BFC238330183 |
C323A183J60C000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.018uF, 6924, | Xiamen Faratronic Co Ltd | BFC238334183 vs C323A183J60C000 |
F340Y231830JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238334183 vs F340Y231830JF02W0 |
F340Y231830JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238334183 vs F340Y231830JFI2B0 |
MKP383318100JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238334183 vs MKP383318100JF02W0 |
BFC238330183 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238334183 vs BFC238330183 |