Part Details for BFC238331124 by Vishay BCcomponents
Overview of BFC238331124 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for BFC238331124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407543
|
RS | Capacitor, Film, MMKP,120nF,?5%,1000Vdc, Pitch,22,5mm | BC Components / Vishay BFC238331124 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 / $5.5700 | RFQ |
Part Details for BFC238331124
BFC238331124 CAD Models
BFC238331124 Part Data Attributes
|
BFC238331124
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238331124
Vishay BCcomponents
CAP,MET POLYPROPYLENE,120NF,1KVDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 320 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |
Alternate Parts for BFC238331124
This table gives cross-reference parts and alternative options found for BFC238331124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238331124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238332124 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.12 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238331124 vs BFC238332124 |
F340Y241230JII2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238331124 vs F340Y241230JII2B0 |
BFC238330124 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC238331124 vs BFC238330124 |
BFC238334124 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238331124 vs BFC238334124 |
BFC238331124 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, | Vishay Intertechnologies | BFC238331124 vs BFC238331124 |
BFC238332124 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238331124 vs BFC238332124 |
MKP383412100JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238331124 vs MKP383412100JIP2T0 |
F340Y241230JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238331124 vs F340Y241230JIM2T0 |