Part Details for BFC238331104 by Vishay Intertechnologies
Overview of BFC238331104 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238331104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4252
|
Newark | Mmkp 100Nf ±5% 1000Vdc Pitch 22,5Mm |Vishay BFC238331104 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.7200 | Buy Now |
DISTI #
BFC238331104
|
Avnet Americas | MMKP 383 100nF ?5% 1000V= - Bulk (Alt: BFC238331104) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0607 / $3.2535 | Buy Now |
DISTI #
594-2222-383-31104
|
Mouser Electronics | Film Capacitors .1uF 5% 1000volts RoHS: Compliant | 0 |
|
$3.6300 / $6.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.0900 | Buy Now |
DISTI #
BFC238331104
|
TME | Capacitor: polypropylene, 100nF, 26x19.5x10mm, THT, ±5%, 22.5mm Min Qty: 200 | 0 |
|
$3.3300 | RFQ |
DISTI #
BFC238331104
|
Avnet Abacus | MMKP 383 100nF �5% 1000V= (Alt: BFC238331104) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238331104
BFC238331104 CAD Models
BFC238331104 Part Data Attributes
|
BFC238331104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238331104
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 320 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |
Alternate Parts for BFC238331104
This table gives cross-reference parts and alternative options found for BFC238331104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238331104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC238334104 | Vishay Intertechnologies | $5.2740 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238331104 vs BFC238334104 |
BFC238332104 | Vishay Intertechnologies | $5.0679 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238331104 vs BFC238332104 |
F340Y241030JIM2T0 | Vishay Intertechnologies | $1.2998 | Film Capacitor, | BFC238331104 vs F340Y241030JIM2T0 |
F340Y241030JIP2T0 | Vishay Intertechnologies | $1.2998 | Film Capacitor, | BFC238331104 vs F340Y241030JIP2T0 |
MKP383410100JIP2T0 | Vishay Intertechnologies | Check for Price | Film Capacitor, | BFC238331104 vs MKP383410100JIP2T0 |
BFC238330104 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238331104 vs BFC238330104 |
BFC238331104 | Vishay BCcomponents | Check for Price | CAP,MET POLYPROPYLENE,100NF,1KVDC,5% -TOL,5% +TOL | BFC238331104 vs BFC238331104 |
MKP383410100JIM2T0 | Vishay Intertechnologies | $1.9258 | Film Capacitor, | BFC238331104 vs MKP383410100JIM2T0 |
BFC238334104 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238331104 vs BFC238334104 |
F340Y241030JII2B0 | Vishay Intertechnologies | $1.2998 | Film Capacitor, | BFC238331104 vs F340Y241030JII2B0 |