Part Details for BFC238330473 by Vishay Intertechnologies
Overview of BFC238330473 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238330473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4244
|
Newark | Cap, 0.047Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Typical Applications:High Current, Pulse, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC238330473 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.9500 | Buy Now |
DISTI #
BFC238330473
|
Avnet Americas | MMKP 383 47nF ?5% 1000V= - Bulk (Alt: BFC238330473) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4204 / $2.2342 | Buy Now |
DISTI #
594-2222-383-30473
|
Mouser Electronics | Film Capacitors .047uF 5% 1000volts RoHS: Compliant | 929 |
|
$2.0600 / $2.6700 | Buy Now |
DISTI #
V99:2348_09515533
|
Arrow Electronics | Cap Film 0.047uF 1000V PP 5% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1847 | Americas - 20 |
|
$0.5523 / $0.8808 | Buy Now |
|
Future Electronics | MMKP383 Series 1000 V 0.047 uF ±5 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.0300 / $2.3400 | Buy Now |
DISTI #
31354436
|
Verical | Cap Film 0.047uF 1000V PP 5% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1847 | Americas - 20 |
|
$0.8808 | Buy Now |
DISTI #
BFC238330473
|
TTI | Film Capacitors .047uF 5% 1000volts RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Bulk | Americas - 0 |
|
$0.8200 / $2.1500 | Buy Now |
DISTI #
BFC238330473
|
Avnet Abacus | MMKP 383 47nF �5% 1000V= (Alt: BFC238330473) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238330473
BFC238330473 CAD Models
BFC238330473 Part Data Attributes
|
BFC238330473
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238330473
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC238330473
This table gives cross-reference parts and alternative options found for BFC238330473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238330473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238334473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238330473 vs BFC238334473 |
F340Y234730JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238330473 vs F340Y234730JFI2B0 |
BFC238332473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238330473 vs BFC238332473 |
F340Y234730JFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238330473 vs F340Y234730JFP2B0 |
F340Y234730JFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238330473 vs F340Y234730JFM2B0 |
F340Y234730JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238330473 vs F340Y234730JF02W0 |