Part Details for BFC238330433 by Vishay Intertechnologies
Overview of BFC238330433 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238330433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4242
|
Newark | Capacitor, polypropylene,43Nf,1Kvdc,5-% Tol,5+% Tol |Vishay BFC238330433 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.1000 | Buy Now |
DISTI #
BFC238330433
|
Avnet Americas | MMKP 383 43nF ?5% 1000V= - Bulk (Alt: BFC238330433) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4407 / $2.3422 | Buy Now |
DISTI #
594-2222-383-30433
|
Mouser Electronics | Film Capacitors .043uF 5% 1000volts RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.2300 | Buy Now |
DISTI #
BFC238330433
|
Avnet Abacus | MMKP 383 43nF �5% 1000V= (Alt: BFC238330433) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238330433
BFC238330433 CAD Models
BFC238330433 Part Data Attributes
|
BFC238330433
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238330433
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.043uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.043 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC238330433
This table gives cross-reference parts and alternative options found for BFC238330433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238330433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC238330433 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.043 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238330433 vs BFC238330433 |
MKP383343100JF02W0 | Vishay Intertechnologies | $1.7365 | Film Capacitor, | BFC238330433 vs MKP383343100JF02W0 |
BFC238332433 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.043uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | BFC238330433 vs BFC238332433 |
BFC238334433 | Vishay Intertechnologies | $4.0274 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.043uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | BFC238330433 vs BFC238334433 |
BFC238332433 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.043 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238330433 vs BFC238332433 |