Part Details for BFC238330333 by Vishay Intertechnologies
Overview of BFC238330333 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238330333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4236
|
Newark | Capacitor Polypropylene Pp Film 0.033Uf, 1Kv, 5%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Typical Applications:High Current, Pulse, Esr:- Rohs Compliant: Yes |Vishay BFC238330333 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $1.1400 | Buy Now |
DISTI #
BFC238330333
|
Avnet Americas | MMKP 383 33nF ?5% 1000V= - Bulk (Alt: BFC238330333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3721 / $0.7911 | Buy Now |
DISTI #
594-2222-383-30333
|
Mouser Electronics | Film Capacitors .033uF 5% 1000volts RoHS: Compliant | 225 |
|
$0.6970 / $2.0200 | Buy Now |
|
Future Electronics | MMKP383 Series- 0.033uF 1000V 5% 17.5mm x 13.5 x 7mm LS=15mm Film Cap RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6450 / $0.6950 | Buy Now |
DISTI #
BFC238330333
|
TTI | Film Capacitors .033uF 5% 1000volts RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Bulk |
Americas - 15750 In Stock |
|
$0.6700 / $0.7270 | Buy Now |
DISTI #
BFC238330333
|
Avnet Abacus | MMKP 383 33nF �5% 1000V= (Alt: BFC238330333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238330333
BFC238330333 CAD Models
BFC238330333 Part Data Attributes
|
BFC238330333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238330333
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 6928, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC238330333
This table gives cross-reference parts and alternative options found for BFC238330333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238330333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC238330333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238330333 vs BFC238330333 |
BFC238334333 | Vishay Intertechnologies | $3.4076 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 6928, RADIAL LEADED, ROHS COMPLIANT | BFC238330333 vs BFC238334333 |
MKP383333100JFP2B0 | Vishay Intertechnologies | $1.2625 | Film Capacitor, | BFC238330333 vs MKP383333100JFP2B0 |
F340Y233330JFP2B0 | Vishay Intertechnologies | $0.7947 | Film Capacitor, | BFC238330333 vs F340Y233330JFP2B0 |
BFC238334333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238330333 vs BFC238334333 |
BFC238332333 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 6928, RADIAL LEADED, ROHS COMPLIANT | BFC238330333 vs BFC238332333 |
MKP383333100JFI2B0 | Vishay Intertechnologies | $1.3056 | Film Capacitor, | BFC238330333 vs MKP383333100JFI2B0 |