Part Details for BFC238324114 by Vishay BCcomponents
Overview of BFC238324114 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238324114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71409009
|
RS | Capacitor, Film, MMKP,110nF,?5%,630Vdc, Pitch,15mm | BC Components / Vishay BFC238324114 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $2.8100 | RFQ |
Part Details for BFC238324114
BFC238324114 CAD Models
BFC238324114 Part Data Attributes
|
BFC238324114
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238324114
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.11 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6933 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.11 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC238324114
This table gives cross-reference parts and alternative options found for BFC238324114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238324114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383411063JFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238324114 vs MKP383411063JFP2B0 |
BFC238324114 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.11uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238324114 vs BFC238324114 |
MKP383411063JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238324114 vs MKP383411063JF02W0 |
MKP383411063JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238324114 vs MKP383411063JFI2B0 |
BFC238320114 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.11 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238324114 vs BFC238320114 |