There are no models available for this part yet.
Overview of BFC238321244 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for BFC238321244 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71408609
|
RS | Capacitor, Film, MMKP,240nF,?5%,630Vdc, Pitch,22,5mm | BC Components / Vishay BFC238321244 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.9800 | RFQ |
CAD Models for BFC238321244 by Vishay BCcomponents
Part Data Attributes for BFC238321244 by Vishay BCcomponents
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.24 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Width
|
10 mm
|
Alternate Parts for BFC238321244
This table gives cross-reference parts and alternative options found for BFC238321244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238321244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383424063JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238321244 vs MKP383424063JIM2T0 |
BFC238324244 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.24uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238321244 vs BFC238324244 |
BFC238321244 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.24uF, | Vishay Intertechnologies | BFC238321244 vs BFC238321244 |
MKP383424063JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238321244 vs MKP383424063JIP2T0 |
BFC238320244 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.24 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238321244 vs BFC238320244 |
BFC238324244 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.24 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238321244 vs BFC238324244 |
BFC238320244 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.24uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238321244 vs BFC238320244 |
BFC238322244 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.24uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238321244 vs BFC238322244 |