Part Details for BFC238320514 by Vishay BCcomponents
Overview of BFC238320514 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238320514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71408471
|
RS | Capacitor, Film, MMKP,510nF,?5%,630Vdc, Pitch,27,5mm | BC Components / Vishay BFC238320514 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9300 / $6.9800 | RFQ |
Part Details for BFC238320514
BFC238320514 CAD Models
BFC238320514 Part Data Attributes
|
BFC238320514
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238320514
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.51 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.51 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for BFC238320514
This table gives cross-reference parts and alternative options found for BFC238320514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238320514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP383451063JKM2T0 | Vishay Intertechnologies | $2.6496 | Film Capacitor, | BFC238320514 vs MKP383451063JKM2T0 |
BFC238324514 | Vishay Intertechnologies | $6.7220 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.51uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238320514 vs BFC238324514 |
MKP383451063JKP2T0 | Vishay Intertechnologies | $2.6496 | Film Capacitor, | BFC238320514 vs MKP383451063JKP2T0 |
BFC238320514 | Vishay Intertechnologies | $6.6384 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.51uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238320514 vs BFC238320514 |