Part Details for BFC238314434 by Vishay BCcomponents
Overview of BFC238314434 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238314434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71408214
|
RS | Capacitor, Film, MMKP,430nF,?5%,400Vdc, Pitch,22,5mm | BC Components / Vishay BFC238314434 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $5.5900 | RFQ |
Part Details for BFC238314434
BFC238314434 CAD Models
BFC238314434 Part Data Attributes
|
BFC238314434
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238314434
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.43 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.43 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC238314434
This table gives cross-reference parts and alternative options found for BFC238314434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238314434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238310434 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.43 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238314434 vs BFC238310434 |
BFC238310434 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.43uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238314434 vs BFC238310434 |
BFC238311434 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.43uF, | Vishay Intertechnologies | BFC238314434 vs BFC238311434 |
BFC238312434 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.43 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238314434 vs BFC238312434 |
MKP383443040JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238314434 vs MKP383443040JIP2T0 |
BFC238311434 | CAP,MET POLYPROPYLENE,430NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238314434 vs BFC238311434 |