Part Details for BFC238311434 by Vishay BCcomponents
Overview of BFC238311434 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238311434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407744
|
RS | Capacitor, Film, MMKP,430nF,?5%,400Vdc, Pitch,22,5mm | BC Components / Vishay BFC238311434 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $5.5900 | RFQ |
Part Details for BFC238311434
BFC238311434 CAD Models
BFC238311434 Part Data Attributes
|
BFC238311434
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238311434
Vishay BCcomponents
CAP,MET POLYPROPYLENE,430NF,400VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.43 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |
Alternate Parts for BFC238311434
This table gives cross-reference parts and alternative options found for BFC238311434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238311434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP383443040JIP2T0 | Vishay Intertechnologies | $2.3174 | Film Capacitor, | BFC238311434 vs MKP383443040JIP2T0 |
BFC238312434 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.43 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238311434 vs BFC238312434 |
BFC238310434 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.43 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238311434 vs BFC238310434 |
BFC238311434 | Vishay Intertechnologies | $5.3175 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.43uF, | BFC238311434 vs BFC238311434 |
BFC238312434 | Vishay Intertechnologies | $6.0934 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.43uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238311434 vs BFC238312434 |
BFC238314434 | Vishay Intertechnologies | $5.3175 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.43uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238311434 vs BFC238314434 |
MKP383443040JI02W0 | Vishay Intertechnologies | $2.4425 | Film Capacitor, | BFC238311434 vs MKP383443040JI02W0 |