Part Details for BFC238310913 by Vishay Intertechnologies
Overview of BFC238310913 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238310913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3946
|
Newark | Capacitor, polypropylene,91Nf,400Vdc,5-% Tol,5+% Tol |Vishay BFC238310913 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.1200 | Buy Now |
DISTI #
BFC238310913
|
Avnet Americas | Power Film Capacitor, 0.091 uF, 200 V, 400 V, ? 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238310913) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3023 / $1.6065 | Buy Now |
DISTI #
594-2222-383-10913
|
Mouser Electronics | Film Capacitors .091uF 5% 400volts RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.5300 | Buy Now |
DISTI #
BFC238310913
|
Avnet Abacus | Power Film Capacitor, 0.091 uF, 200 V, 400 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238310913) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238310913
BFC238310913 CAD Models
BFC238310913 Part Data Attributes
|
BFC238310913
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238310913
Vishay Intertechnologies
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.091uF, Through Hole Mount, 6928, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.091 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC238310913
This table gives cross-reference parts and alternative options found for BFC238310913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238310913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238312913 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.091 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238310913 vs BFC238312913 |
BFC238314913 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.091 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238310913 vs BFC238314913 |
MKP383391040JFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238310913 vs MKP383391040JFM2B0 |
BFC238310913 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.091 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238310913 vs BFC238310913 |
BFC238312913 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.091uF, Through Hole Mount, 6928, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238310913 vs BFC238312913 |
MKP383391040JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238310913 vs MKP383391040JF02W0 |