Part Details for BFC238056113 by Vishay BCcomponents
Overview of BFC238056113 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238056113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407909
|
RS | Capacitor, Film, MKP,11nF,?5%,400Vdc, Pitch,5mm | BC Components / Vishay BFC238056113 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.9200 | RFQ |
Part Details for BFC238056113
BFC238056113 CAD Models
BFC238056113 Part Data Attributes
|
BFC238056113
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238056113
Vishay BCcomponents
CAP,MET POLYPROPYLENE,11NF,400VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2818 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.011 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC238056113
This table gives cross-reference parts and alternative options found for BFC238056113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238056113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238056113 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.011uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC238056113 vs BFC238056113 |
BFC238052113 | CAP,MET POLYPROPYLENE,11NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238056113 vs BFC238052113 |