Part Details for BFC238035363 by Vishay Intertechnologies
Overview of BFC238035363 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238035363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3520
|
Newark | Mkp 36Nf 10% 160Vdc Pitch 5Mm |Vishay BFC238035363 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
BFC238035363
|
Avnet Americas | Power Film Capacitor, 0.036 uF, 100 V, 160 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC238035363) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for BFC238035363
BFC238035363 CAD Models
BFC238035363 Part Data Attributes
|
BFC238035363
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238035363
Vishay Intertechnologies
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.036uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC238035363
This table gives cross-reference parts and alternative options found for BFC238035363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238035363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238035363 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160 V, 0.036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238035363 vs BFC238035363 |