Part Details for BFC238026223 by Vishay Intertechnologies
Overview of BFC238026223 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238026223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3460
|
Newark | Mkp 22Nf 5% 100Vdc Pitch 5Mm |Vishay BFC238026223 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC8165
|
Newark | Mkp 22Nf ?5% 100Vdc Pitch 5Mm Rohs Compliant: Yes |Vishay BFC238026223 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BFC238026223
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 63 V, 100 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC238026223) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 3000 |
|
RFQ | |
DISTI #
BFC238026223
|
Avnet Abacus | Power Film Capacitor, 0.022 uF, 63 V, 100 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238026223) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238026223
BFC238026223 CAD Models
BFC238026223 Part Data Attributes
|
BFC238026223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238026223
Vishay Intertechnologies
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |