Part Details for BFC238021823 by Vishay BCcomponents
Results Overview of BFC238021823 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC238021823 Information
BFC238021823 by Vishay BCcomponents is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC238021823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71408377
|
RS | Capacitor, Film, MKP,82nF,?10%,100Vdc, Pitch,5mm | BC Components / Vishay BFC238021823 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
Part Details for BFC238021823
BFC238021823 CAD Models
BFC238021823 Part Data Attributes
|
BFC238021823
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238021823
Vishay BCcomponents
CAP,MET POLYPROPYLENE,82NF,100VDC,10% -TOL,10% +TOL
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC238021823
This table gives cross-reference parts and alternative options found for BFC238021823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238021823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC238025823 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT | BFC238021823 vs BFC238025823 |
BFC238021823 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | BFC238021823 vs BFC238021823 |