Part Details for BFC238021203 by Vishay BCcomponents
Overview of BFC238021203 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238021203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71408291
|
RS | Capacitor, Film, MKP,20nF,?10%,100Vdc, Pitch,5mm | BC Components / Vishay BFC238021203 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
Part Details for BFC238021203
BFC238021203 CAD Models
BFC238021203 Part Data Attributes
|
BFC238021203
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238021203
Vishay BCcomponents
CAP,MET POLYPROPYLENE,20NF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2814 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.02 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC238021203
This table gives cross-reference parts and alternative options found for BFC238021203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238021203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238025203 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.02uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238021203 vs BFC238025203 |
BFC238021203 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.02uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC238021203 vs BFC238021203 |