Part Details for BFC237885103 by Vishay BCcomponents
Overview of BFC237885103 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237885103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407663
|
RS | Capacitor, Film, MKP/MKP,10nF,?5%,1600Vdc, Pitch,22,5mm | BC Components / Vishay BFC237885103 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $3.5900 | RFQ |
Part Details for BFC237885103
BFC237885103 CAD Models
BFC237885103 Part Data Attributes
|
BFC237885103
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237885103
Vishay BCcomponents
CAP,MET POLYPROPYLENE,10NF,1.6KVDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for BFC237885103
This table gives cross-reference parts and alternative options found for BFC237885103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237885103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237882103 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, | Vishay Intertechnologies | BFC237885103 vs BFC237882103 |