Part Details for BFC237875203 by Vishay Intertechnologies
Overview of BFC237875203 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237875203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J2892
|
Newark | Capacitor, met Polypropylene,20Nf,1Kvdc,5-% Tol,5+% Tol |Vishay BFC237875203 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4900 / $3.1800 | Buy Now |
DISTI #
BFC237875203
|
Avnet Americas | Power Film Capacitor, 0.02 uF, 400 V, 1 kV, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC237875203) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4889 / $2.5987 | Buy Now |
DISTI #
594-2222-378-75203
|
Mouser Electronics | Film Capacitors .02uF 5% 1000volts RoHS: Compliant | 0 |
|
$2.7200 / $2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.4700 | Buy Now |
DISTI #
BFC237875203
|
Avnet Abacus | Power Film Capacitor, 0.02 uF, 400 V, 1 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237875203) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237875203
BFC237875203 CAD Models
BFC237875203 Part Data Attributes
|
BFC237875203
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237875203
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.02uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.02 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for BFC237875203
This table gives cross-reference parts and alternative options found for BFC237875203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237875203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237874203 | Vishay Intertechnologies | $3.5446 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.02uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC237875203 vs BFC237874203 |
BFC237874203 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.02 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC237875203 vs BFC237874203 |
BFC237872203 | Vishay Intertechnologies | $3.5446 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.02uF, | BFC237875203 vs BFC237872203 |
BFC237872203 | Vishay BCcomponents | Check for Price | CAP,MET POLYPROPYLENE,20NF,1KVDC,5% -TOL,5% +TOL | BFC237875203 vs BFC237872203 |