Part Details for BFC237864623 by Vishay Intertechnologies
Overview of BFC237864623 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BFC237864623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J2764
|
Newark | Mkp/Mkp 62Nf ±5% 630Vdc Pitch 22,5Mm |Vishay BFC237864623 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.1100 | Buy Now |
DISTI #
BFC237864623
|
Avnet Americas | Power Film Capacitor, 0.062 uF, 300 V, 630 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237864623) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4673 / $2.5852 | Buy Now |
DISTI #
594-2222-378-64623
|
Mouser Electronics | Film Capacitors .062uF 5% 630volts RoHS: Compliant | 0 |
|
$2.7000 / $2.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.4600 | Buy Now |
DISTI #
BFC237864623
|
Avnet Abacus | Power Film Capacitor, 0.062 uF, 300 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237864623) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237864623
BFC237864623 CAD Models
BFC237864623 Part Data Attributes
|
BFC237864623
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237864623
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | MKP/MKP378 | |
Number of Terminals | 2 |