Part Details for BFC237864334 by Vishay Intertechnologies
Overview of BFC237864334 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237864334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5689
|
Newark | Mkp/Mkp 330Nf ±5% 630Vdc Pitch 27,5Mm |Vishay BFC237864334 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $6.3700 | Buy Now |
DISTI #
BFC237864334
|
Avnet Americas | MKP 378 330nF ?5% 630V= - Bulk (Alt: BFC237864334) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4610 / $5.8050 | Buy Now |
DISTI #
71-BFC237864334
|
Mouser Electronics | Film Capacitors MKP/MKP 330nF + / -5% 630Vdc Pitch 27,5mm RoHS: Compliant | 0 |
|
$5.5300 / $9.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$5.5200 | Buy Now |
|
ComSIT USA | AC AND PULSE METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
BFC237864334
|
Avnet Abacus | MKP 378 330nF �5% 630V= (Alt: BFC237864334) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237864334
BFC237864334 CAD Models
BFC237864334 Part Data Attributes
|
BFC237864334
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237864334
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Manufacturer Series | MKP378 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-17 | |
Series | MKP 378 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for BFC237864334
This table gives cross-reference parts and alternative options found for BFC237864334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237864334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237864334 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC237864334 vs BFC237864334 |
BFC237862334 | Vishay BCcomponents | Check for Price | CAP,MET POLYPROPYLENE,330NF,630VDC,5% -TOL,5% +TOL | BFC237864334 vs BFC237862334 |