Part Details for BFC237864134 by Vishay BCcomponents
Overview of BFC237864134 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237864134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71408201
|
RS | Capacitor, Film, MKP/MKP,130nF,?5%,630Vdc, Pitch,22,5mm | BC Components / Vishay BFC237864134 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $5.0800 | RFQ |
Part Details for BFC237864134
BFC237864134 CAD Models
BFC237864134 Part Data Attributes
|
BFC237864134
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237864134
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.13 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.13 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Manufacturer Series | MKP378 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-17 | |
Series | MKP 378 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC237864134
This table gives cross-reference parts and alternative options found for BFC237864134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237864134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237862134 | CAP,MET POLYPROPYLENE,130NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237864134 vs BFC237862134 |
BFC237865134 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.13uF, | Vishay Intertechnologies | BFC237864134 vs BFC237865134 |
BFC237865134 | CAP,MET POLYPROPYLENE,130NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237864134 vs BFC237865134 |