There are no models available for this part yet.
Overview of BFC237862514 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237862514 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J2725
|
Newark | Capacitor, met Polypropylene,510Nf,630Vdc,5-% Tol,5+% Tol |Vishay BFC237862514 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $8.5200 | Buy Now | |
DISTI #
BFC237862514
|
Avnet Americas | Power Film Capacitor, 0.51 uF, 300 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237862514) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4225 / $7.8705 | Buy Now | |
DISTI #
594-222237862514
|
Mouser Electronics | Film Capacitors .51uF 5% 1000volts RoHS: Compliant | 0 |
|
$8.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$7.4800 | Buy Now | ||
DISTI #
BFC237862514
|
Avnet Abacus | Power Film Capacitor, 0.51 uF, 300 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237862514) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237862514 by Vishay Intertechnologies
Part Data Attributes for BFC237862514 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.51 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
25 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Width
|
15 mm
|
Alternate Parts for BFC237862514
This table gives cross-reference parts and alternative options found for BFC237862514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237862514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237864514 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.51uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237862514 vs BFC237864514 |
BFC237862514 | CAP,MET POLYPROPYLENE,510NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237862514 vs BFC237862514 |
BFC237864514 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.51 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237862514 vs BFC237864514 |