Part Details for BFC237675333 by Vishay BCcomponents
Overview of BFC237675333 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237675333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407285
|
RS | Capacitor, Film, KP/MMKP,33nF,?5%,1000Vdc, Pitch,22,5mm | BC Components / Vishay BFC237675333 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 / $9.4500 | RFQ |
Part Details for BFC237675333
BFC237675333 CAD Models
BFC237675333 Part Data Attributes
|
BFC237675333
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237675333
Vishay BCcomponents
CAP,MET POLYPROPYLENE,33NF,1KVDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Manufacturer Series | KP/MMKP376 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | KP/MMKP 376 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 8.5 mm |
Alternate Parts for BFC237675333
This table gives cross-reference parts and alternative options found for BFC237675333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237675333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237678333 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, | Vishay Intertechnologies | BFC237675333 vs BFC237678333 |