Part Details for BFC237669822 by Vishay Intertechnologies
Overview of BFC237669822 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for BFC237669822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5485
|
Newark | Kp/Mmkp 8,2Nf 3,5% 630Vdc Pitch 15Mm |Vishay BFC237669822 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
BFC237669822
|
Avnet Americas | Power Film Capacitor, 8200 pF, 300 V, 630 V, ± 3.5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237669822) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for BFC237669822
BFC237669822 CAD Models
BFC237669822 Part Data Attributes
|
BFC237669822
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237669822
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.0082uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6920 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 5 mm |
Alternate Parts for BFC237669822
This table gives cross-reference parts and alternative options found for BFC237669822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237669822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237666822 | CAP,MET POLYPROPYLENE,8.2NF,630VDC,3.5% -TOL,3.5% +TOL | Vishay BCcomponents | BFC237669822 vs BFC237666822 |
BFC237669822 | CAP,MET POLYPROPYLENE,8.2NF,630VDC,3.5% -TOL,3.5% +TOL | Vishay BCcomponents | BFC237669822 vs BFC237669822 |
BFC237663822 | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.0082uF, 6920, | Vishay Intertechnologies | BFC237669822 vs BFC237663822 |