Part Details for BFC237669393 by Vishay Intertechnologies
Overview of BFC237669393 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237669393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237669393
|
Avnet Americas | Power Film Capacitor, 0.039 uF, 300 V, 630 V, ? 3.5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237669393) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for BFC237669393
BFC237669393 CAD Models
BFC237669393 Part Data Attributes
|
BFC237669393
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237669393
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.039uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for BFC237669393
This table gives cross-reference parts and alternative options found for BFC237669393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237669393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237669393 | Vishay BCcomponents | Check for Price | CAP,MET POLYPROPYLENE,39NF,630VDC,3.5% -TOL,3.5% +TOL | BFC237669393 vs BFC237669393 |
BFC237666393 | Vishay BCcomponents | Check for Price | CAP,MET POLYPROPYLENE,39NF,630VDC,3.5% -TOL,3.5% +TOL | BFC237669393 vs BFC237666393 |
BFC237666393 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.039uF, | BFC237669393 vs BFC237666393 |