There are no models available for this part yet.
Overview of BFC237663244 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for BFC237663244 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BFC237663244
|
Avnet Americas | Power Film Capacitor, 0.24 uF, 300 V, 630 V, ± 3.5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237663244) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
CAD Models for BFC237663244 by Vishay Intertechnologies
Part Data Attributes for BFC237663244 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.24 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
28 mm
|
JESD-609 Code
|
e3
|
Length
|
31 mm
|
Negative Tolerance
|
3.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
3.5%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Width
|
18 mm
|
Alternate Parts for BFC237663244
This table gives cross-reference parts and alternative options found for BFC237663244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237663244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237669244 | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.24uF, | Vishay Intertechnologies | BFC237663244 vs BFC237669244 |
BFC237669244 | CAP,MET POLYPROPYLENE,240NF,630VDC,3.5% -TOL,3.5% +TOL | Vishay BCcomponents | BFC237663244 vs BFC237669244 |