Part Details for BFC237540302 by Vishay Intertechnologies
Overview of BFC237540302 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237540302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1673
|
Newark | Cap, met Polypropylene,3Nf,2Kvdc,5-% Tol,5+% Tol |Vishay BFC237540302 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.8600 | Buy Now |
DISTI #
BFC237540302
|
Avnet Americas | Power Film Capacitor, 3000 pF, 600 V, 2000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237540302) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2637 / $1.4875 | Buy Now |
DISTI #
594-2222-375-40302
|
Mouser Electronics | Film Capacitors 3000pF 5% 2000volts RoHS: Compliant | 0 |
|
$1.4000 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.3600 | Buy Now |
DISTI #
BFC237540302
|
Avnet Abacus | Power Film Capacitor, 3000 pF, 600 V, 2000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237540302) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237540302
BFC237540302 CAD Models
BFC237540302 Part Data Attributes
|
BFC237540302
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237540302
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.003uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.003 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |