Part Details for BFC237534123 by Vishay Intertechnologies
Overview of BFC237534123 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237534123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T4919
|
Newark | Kp/Mkp 12Nf 5% 1600Vdc Pitch 22,5Mm/Loose, Kinked Lead 5 Mm |Vishay BFC237534123 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.2100 | Buy Now |
DISTI #
BFC237534123
|
Avnet Americas | Power Film Capacitor, 0.012 uF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237534123) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3679 / $2.3367 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.7500 | Buy Now |
DISTI #
BFC237534123
|
Avnet Americas | Power Film Capacitor, 0.012 uF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237534123) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3679 / $2.3367 | Buy Now |
DISTI #
BFC237534123
|
Avnet Abacus | Power Film Capacitor, 0.012 uF, 500 V, 1600 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237534123) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237534123
BFC237534123 CAD Models
BFC237534123 Part Data Attributes:
|
BFC237534123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237534123
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |