Part Details for BFC237525822 by Vishay Intertechnologies
Results Overview of BFC237525822 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC237525822 Information
BFC237525822 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC237525822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1308
|
Newark | Kp/Mkp 8,2Nf ±3,5% 1000Vdc Pitch 15Mm |Vishay BFC237525822 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 / $1.0400 | Buy Now |
DISTI #
BFC237525822
|
Avnet Americas | Power Film Capacitor, 8200 pF, 400 V, 1000 V, ? 3.5%, Metallized PP, Radial Leaded, Through Hole - B... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2825 / $0.9051 | Buy Now |
DISTI #
594-2222-375-25822
|
Mouser Electronics | Film Capacitors 8200pF 3.5% 1000volts RoHS: Compliant | 0 |
|
$0.9940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.8700 | Buy Now |
DISTI #
BFC237525822
|
Avnet Abacus | Power Film Capacitor 8200 pF 400 V 1000 V 35 Metallized PP Radial Leaded Through Hole (Alt: BFC2375... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237525822
BFC237525822 CAD Models
BFC237525822 Part Data Attributes
|
BFC237525822
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237525822
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.0082uF, 7328,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC237525822
This table gives cross-reference parts and alternative options found for BFC237525822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237525822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237523822 | Vishay Intertechnologies | $2.5450 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.0082uF, 7328, | BFC237525822 vs BFC237523822 |