Part Details for BFC237524162 by Vishay Intertechnologies
Overview of BFC237524162 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237524162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1180
|
Newark | Kp/Mkp 1,6Nf ±5% 1000Vdc Pitch 15Mm |Vishay BFC237524162 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.7100 | Buy Now |
DISTI #
BFC237524162
|
Avnet Americas | Power Film Capacitor, 1600 pF, 400 V, 1000 V, ? 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237524162) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1885 / $0.6257 | Buy Now |
DISTI #
594-2222-375-24162
|
Mouser Electronics | Film Capacitors 1600pF 5% 1000volts RoHS: Compliant | 0 |
|
$0.5860 / $0.6550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5950 | Buy Now |
DISTI #
BFC237524162
|
Avnet Abacus | Power Film Capacitor, 1600 pF, 400 V, 1000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237524162) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237524162
BFC237524162 CAD Models
BFC237524162 Part Data Attributes
|
BFC237524162
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237524162
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0016uF, Through Hole Mount, 7322, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.0016 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for BFC237524162
This table gives cross-reference parts and alternative options found for BFC237524162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237524162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237524162 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237524162 vs BFC237524162 |
BFC237522162 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0016uF, Through Hole Mount, 7322, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237524162 vs BFC237522162 |
BFC237522162 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237524162 vs BFC237522162 |