Part Details for BFC237523622 by Vishay Intertechnologies
Overview of BFC237523622 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237523622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1150
|
Newark | Cap, met Polypropylene,6.2Nf,1Kvdc,3.52-% Tol,3.5+% Tol |Vishay BFC237523622 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $2.0400 | Buy Now |
DISTI #
BFC237523622
|
Avnet Americas | Power Film Capacitor, 6200 pF, 400 V, 1000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237523622) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3007 / $1.6639 | Buy Now |
DISTI #
594-2222-375-23622
|
Mouser Electronics | Film Capacitors 6200pF 3.5% 1000volts RoHS: Compliant | 0 |
|
$1.6700 / $1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
BFC237523622
|
Avnet Abacus | Power Film Capacitor, 6200 pF, 400 V, 1000 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237523622) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237523622
BFC237523622 CAD Models
BFC237523622 Part Data Attributes
|
BFC237523622
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237523622
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.0062uF, 7324,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0062 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC237523622
This table gives cross-reference parts and alternative options found for BFC237523622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237523622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237521622 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.0062uF, 7324, | Vishay Intertechnologies | BFC237523622 vs BFC237521622 |