There are no models available for this part yet.
Overview of BFC237522201 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237522201 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J1053
|
Newark | Kp/Mkp 200Pf 5% 1000Vdc Pitch 10Mm/Reelpack, Taping Height 16 Mm |Vishay BFC237522201 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.8300 | Buy Now | |
DISTI #
BFC237522201
|
Avnet Americas | Power Film Capacitor, 200 pF, 400 V, 1000 V, ? 5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237522201) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2702 / $1.4951 | Buy Now | |
DISTI #
594-2222-375-22201
|
Mouser Electronics | Film Capacitors 200pF 5%1000volts RoHS: Compliant | 0 |
|
$1.4900 / $1.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now | ||
DISTI #
BFC237522201
|
Avnet Abacus | Power Film Capacitor, 200 pF, 400 V, 1000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237522201) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237522201 by Vishay Intertechnologies
Part Data Attributes for BFC237522201 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED AC VOLTAGE (V): 400
|
Capacitance
|
0.0002 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
JESD-609 Code
|
e3
|
Length
|
14.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for BFC237522201
This table gives cross-reference parts and alternative options found for BFC237522201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237522201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237524201 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0002uF, Through Hole Mount, 5722, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237522201 vs BFC237524201 |
BFC237524201 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0002 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237522201 vs BFC237524201 |