Part Details for BFC237521911 by Vishay Intertechnologies
Overview of BFC237521911 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237521911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1029
|
Newark | Kp/Mkp 910Pf 3,5% 1000Vdc Pitch 10Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC237521911 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 / $0.6750 | Buy Now |
DISTI #
BFC237521911
|
Avnet Americas | Power Film Capacitor, 910 pF, 400 V, 1000 V, ± 3.5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237521911) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1837 / $0.6218 | Buy Now |
DISTI #
594-2222-375-21911
|
Mouser Electronics | Film Capacitors 910pF 3.5% 1000volts RoHS: Compliant | 0 |
|
$0.5990 / $0.6230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5660 | Buy Now |
DISTI #
BFC237521911
|
Avnet Abacus | Power Film Capacitor, 910 pF, 400 V, 1000 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237521911) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237521911
BFC237521911 CAD Models
BFC237521911 Part Data Attributes
|
BFC237521911
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237521911
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.00091uF, 5722,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00091 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for BFC237521911
This table gives cross-reference parts and alternative options found for BFC237521911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237521911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237523911 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.00091uF, 5722, | Vishay Intertechnologies | BFC237521911 vs BFC237523911 |
BFC237525911 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.00091uF, 5722, | Vishay Intertechnologies | BFC237521911 vs BFC237525911 |