There are no models available for this part yet.
Overview of BFC237510223 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237510223 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71342168
|
RS | Capacitor, Film, KP/MKP 22nF 5% 630Vdc Pitch 15mm | BC Components / Vishay BFC237510223 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.4500 | RFQ | |
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.3675 / $1.3125 | Buy Now | ||
Quest Components | Electronic Component | 800 |
|
$0.4550 / $1.7500 | Buy Now |