Part Details for BFC2373GC183MD by Vishay Intertechnologies
Overview of BFC2373GC183MD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2373GC183MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T4675
|
Newark | Mkt18Nf5%630Vdcpitch 10Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC2373GC183MD RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2960 | Buy Now |
DISTI #
BFC2373GC183MD
|
Avnet Americas | Cap Film 0.018uF 630V PET 5% (12.5 X 4 X 10mm) Radial 10mm 105?C Ammo Pack - Ammo Pack (Alt: BFC2373GC183MD) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1061 / $0.2349 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2240 | Buy Now |
Part Details for BFC2373GC183MD
BFC2373GC183MD CAD Models
BFC2373GC183MD Part Data Attributes
|
BFC2373GC183MD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC2373GC183MD
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC2373GC183MD
This table gives cross-reference parts and alternative options found for BFC2373GC183MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC2373GC183MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237266183 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2373GC183MD vs BFC237266183 |
BFC237262183 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2373GC183MD vs BFC237262183 |
BFC237266183 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2373GC183MD vs BFC237266183 |
BFC237262183 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2373GC183MD vs BFC237262183 |
BFC2373GM183MD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2373GC183MD vs BFC2373GM183MD |
BFC2373GF183MD | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2373GC183MD vs BFC2373GF183MD |
BFC2373GF183MD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2373GC183MD vs BFC2373GF183MD |