Part Details for BFC237326275 by Vishay Intertechnologies
Overview of BFC237326275 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237326275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9737
|
Newark | Mkt 2,7 F 5% 100Vdc Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC237326275 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $3.8300 | Buy Now |
DISTI #
BFC237326275
|
Avnet Americas | MKT 2,7µF ±5% 100Vdc P22,5mm e3 - Tape and Reel (Alt: BFC237326275) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6775 / $3.8211 | Buy Now |
DISTI #
594-2222-373-26275
|
Mouser Electronics | Film Capacitors 2.7uF 5% 100volts RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
DISTI #
BFC237326275
|
Avnet Abacus | Film Capacitor, 2.7 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237326275) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237326275
BFC237326275 CAD Models
BFC237326275 Part Data Attributes
|
BFC237326275
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237326275
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 0.8 mm | |
Dielectric Material | POLYESTER | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC237326275
This table gives cross-reference parts and alternative options found for BFC237326275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237326275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237328275 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 2.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237326275 vs BFC237328275 |
BFC237322275 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237326275 vs BFC237322275 |