Datasheets
BFC237125104 by:

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED

Part Details for BFC237125104 by Vishay Intertechnologies

Overview of BFC237125104 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for BFC237125104

Part # Distributor Description Stock Price Buy
DISTI # 03J9254
Newark Capacitor, met Polyester (Mylar),100Nf,100Vdc,10-% Tol,10+% Tol |Vishay BFC237125104 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5590
  • 2,500 $0.5150
$0.5150 / $0.5590 Buy Now
DISTI # BFC237125104
Avnet Americas MKT 100nF ?10% 100Vdc P7,5mm e3 - Bulk (Alt: BFC237125104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.4928
  • 2,000 $0.4836
  • 4,000 $0.4782
  • 6,000 $0.4708
  • 8,000 $0.4636
  • 10,000 $0.0912
  • 100,000 $0.0891
$0.0891 / $0.4928 Buy Now
DISTI # 594-2222-371-25104
Mouser Electronics Film Capacitors .1uF 10% 100volts RoHS: Compliant 0
  • 1 $1.4000
  • 10 $1.0600
  • 100 $0.7860
  • 500 $0.6270
  • 1,000 $0.5630
  • 5,000 $0.5540
  • 10,000 $0.5070
$0.5070 / $1.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.4680
$0.4680 Buy Now
DISTI # BFC237125104
Avnet Abacus Film Capacitor, 0.1 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237125104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for BFC237125104

BFC237125104 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFC237125104 Part Data Attributes

BFC237125104 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BFC237125104 Vishay Intertechnologies Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 8 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.62 mm
Terminal Shape WIRE
Width 3 mm

Alternate Parts for BFC237125104

This table gives cross-reference parts and alternative options found for BFC237125104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237125104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BFC237168104 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237125104 vs BFC237168104
R66ED3100CK7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation BFC237125104 vs R66ED3100CK7AK
BFC237165104 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237125104 vs BFC237165104
BFC237121104 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC237125104 vs BFC237121104
BFC237125104 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237125104 vs BFC237125104
R66ED3100DQ7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation BFC237125104 vs R66ED3100DQ7AK
R66ED3100Z37AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation BFC237125104 vs R66ED3100Z37AK
R66ED3100JH7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation BFC237125104 vs R66ED3100JH7AK
66ED3100CK7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation BFC237125104 vs 66ED3100CK7AK
66ED3100JC7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation BFC237125104 vs 66ED3100JC7AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC237125104 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC237125104 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC237125104 would you like to use for your alert(s)?
  • Please alert me when BFC237125104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC237125104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC237125104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC237125104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC237125104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC237125104 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: