Part Details for BFC237112563 by Vishay Intertechnologies
Results Overview of BFC237112563 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC237112563 Information
BFC237112563 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC237112563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9182
|
Newark | Capacitor, met Polyester (Mylar),56Nf,63Vdc,5-% Tol,5+% Tol |Vishay BFC237112563 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4780 | Buy Now |
DISTI #
BFC237112563
|
Avnet Americas | Film Capacitor, 0.056 uF, 40 V, 63 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC23711... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0975 / $0.4165 | Buy Now |
DISTI #
594-2222-371-12563
|
Mouser Electronics | Film Capacitors .056uF 5% 63volts RoHS: Compliant | 0 |
|
$0.4750 / $0.4790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.4000 / $0.4100 | Buy Now |
DISTI #
BFC237112563
|
Avnet Abacus | Film Capacitor 0056 uF 40 V 63 V 5 Metallized PET Radial Box 2 Pin (Alt: BFC237112563) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237112563
BFC237112563 CAD Models
BFC237112563 Part Data Attributes
|
BFC237112563
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237112563
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237112563
This table gives cross-reference parts and alternative options found for BFC237112563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237112563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237139563 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | BFC237112563 vs BFC237139563 |
BFC237116563 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | BFC237112563 vs BFC237116563 |
BFC237136563 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC237112563 vs BFC237136563 |
BFC237116563 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC237112563 vs BFC237116563 |