Part Details for BFC2370CF564 by Vishay BCcomponents
Overview of BFC2370CF564 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2370CF564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71333493
|
RS | Capacitor, Film, MKT560nF5%100VDCPitch 5mm | BC Components / Vishay BFC2370CF564 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4290 / $0.4770 | RFQ |
Part Details for BFC2370CF564
BFC2370CF564 CAD Models
BFC2370CF564 Part Data Attributes
|
BFC2370CF564
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC2370CF564
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC2370CF564
This table gives cross-reference parts and alternative options found for BFC2370CF564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC2370CF564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC2370CM564 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370CF564 vs BFC2370CM564 |
BFC2370CI564 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370CF564 vs BFC2370CI564 |
BFC2370CM564 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370CF564 vs BFC2370CM564 |
BFC2370CC564 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370CF564 vs BFC2370CC564 |
BFC2370CI564 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370CF564 vs BFC2370CI564 |
BFC2370CF564 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370CF564 vs BFC2370CF564 |