Part Details for BFC237085333 by Vishay Intertechnologies
Overview of BFC237085333 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237085333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4941
|
Newark | Capacitor Film, 0.033Uf, 100V, Radial, Full Reel, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:5.08Mm Rohs Compliant: Yes |Vishay BFC237085333 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4320 | Buy Now |
DISTI #
BFC237085333
|
Avnet Americas | MKT 370 33nF ?10% 100V= - Ammo Pack (Alt: BFC237085333) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0622 / $0.3307 | Buy Now |
DISTI #
594-2222-370-85333
|
Mouser Electronics | Film Capacitors .033uF 10% 100volts RoHS: Compliant | 2220 |
|
$0.3420 / $1.0600 | Buy Now |
|
Future Electronics | MKT370 Series 100 V 0.033 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3200 / $0.3350 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 8000 |
|
RFQ | |
DISTI #
BFC237085333
|
Avnet Abacus | MKT 370 33nF �10% 100V= (Alt: BFC237085333) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237085333
BFC237085333 CAD Models
BFC237085333 Part Data Attributes
|
BFC237085333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237085333
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237085333
This table gives cross-reference parts and alternative options found for BFC237085333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237085333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237085333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237085333 vs BFC237085333 |
F612JF333K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237085333 vs F612JF333K100C |
R82EC2330JH50K | Film Capacitor, | KEMET Corporation | BFC237085333 vs R82EC2330JH50K |
R82EC2330JB50K | Film Capacitor, | KEMET Corporation | BFC237085333 vs R82EC2330JB50K |
R82EC2330Z350K | Film Capacitor, Polyester, 100V, 0.033uF, 2810 | KEMET Corporation | BFC237085333 vs R82EC2330Z350K |
82EC2330Z350K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810, | KEMET Corporation | BFC237085333 vs 82EC2330Z350K |
82EC2330JA50K | Film Capacitor, | KEMET Corporation | BFC237085333 vs 82EC2330JA50K |
R82EC2330CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | BFC237085333 vs R82EC2330CK50K |
R82EC2330AA50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237085333 vs R82EC2330AA50K |
R82EC2330JA50K | Film Capacitor, | KEMET Corporation | BFC237085333 vs R82EC2330JA50K |