-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC237076104 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4912
|
Newark | Capacitor Polyester Film Film 0.1Uf, 5%, 63V,, Dielectric Type:Metallized Pet, Capacitor Case/Pack... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 7959 |
|
$0.0530 | Buy Now |
DISTI #
BFC237076104
|
Avnet Americas | MKT 370 100nF ?5% 63V= - Ammo Pack (Alt: BFC237076104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack |
2000 |
|
$0.0784 | Buy Now |
DISTI #
18C4912
|
Avnet Americas | MKT 370 100nF ?5% 63V= - Product that comes on tape, but is not reeled (Alt: 18C4912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
7959 Partner Stock |
|
$0.4700 | Buy Now |
DISTI #
594-2222-370-76104
|
Mouser Electronics | Film Capacitors .1uF 5% 63volts RoHS: Compliant | 5070 |
|
$0.1560 / $0.6000 | Buy Now |
|
Future Electronics | MKT370 Series 63 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.1000 / $0.1040 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
DISTI #
BFC237076104
|
TTI | Film Capacitors .1uF 5% 63volts RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.1480 / $0.1510 | Buy Now |
DISTI #
BFC237076104
|
TME | Capacitor: polyester, 100nF, 40VAC, 63VDC, 5.08mm, ±5%, -55÷100°C Min Qty: 2000 | 0 |
|
$0.1740 | RFQ |
|
ComSIT USA | AVAILABLE EU | 7500 |
|
RFQ | |
DISTI #
BFC237076104
|
Avnet Abacus | MKT 370 100nF 5 63V - Tape and Reel (Alt: BFC237076104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC237076104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237076104
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |